
VERSAFLEX-FR-3/4-09-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-FR-3/4-09-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-3/4-09-SP |
Description | SLEEVING 0.748" BLACK/WHT METER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.748" (19.00mm) | |
Diameter - Inside, Expanded | 1.260" (32.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Spool Size | 246' (75.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 5 | 108,14000 Kč | 540,70 Kč |
| 10 | 99,44700 Kč | 994,47 Kč |
| 20 | 91,45700 Kč | 1 829,14 Kč |
| 50 | 81,87540 Kč | 4 093,77 Kč |
| 100 | 80,01290 Kč | 8 001,29 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |
















