RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB5050SHF-210X297

DigiKey Part Number
3M155948-ND
Manufacturer
Manufacturer Product Number
AB5050SHF-210X297
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
8.268" (210.00mm)
Manufacturer
3M
Thickness - Overall
0.020" (0.50mm)
Series
Adhesive
Non-Conductive, Single Sided
Packaging
Box
Material
Polymer Resin, Metal Flakes
Part Status
Active
Shelf Life
12 Months
Type
Absorbing Sheet
Shelf Life Start
Date of Shipment
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Length
11.693" (297.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 660,94000 Kč1 660,94 Kč
101 381,81500 Kč13 818,15 Kč
501 277,43440 Kč63 871,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 660,94000 Kč
Unit Price with VAT:2 009,73740 Kč