
AB5020SHF-210X297 | |
|---|---|
DigiKey Part Number | 3M155946-ND |
Manufacturer | |
Manufacturer Product Number | AB5020SHF-210X297 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Category | Width 8.268" (210.00mm) |
Manufacturer 3M | Thickness - Overall 0.008" (0.20mm) |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Box | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 11.693" (297.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,48000 Kč | 1 432,48 Kč |
| 10 | 1 186,76500 Kč | 11 867,65 Kč |
| 25 | 1 125,39200 Kč | 28 134,80 Kč |
| Unit Price without VAT: | 1 432,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,30080 Kč |


