


9713XYZ 1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M160986-ND |
Manufacturer | |
Manufacturer Product Number | 9713XYZ 1/2"X36YD |
Description | RF EMI SHLDING TAPE 36YDS X 0.5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 108.005' (32.92m) X 0.003" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 108.005' (32.92m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 049,19000 Kč | 2 049,19 Kč |
| 18 | 1 493,06278 Kč | 26 875,13 Kč |
| 36 | 1 391,80000 Kč | 50 104,80 Kč |
| 54 | 1 383,59704 Kč | 74 714,24 Kč |
| Unit Price without VAT: | 2 049,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 479,51990 Kč |





