


9713XYZ 4"X36YD | |
|---|---|
DigiKey Part Number | 3M162617-ND |
Manufacturer | |
Manufacturer Product Number | 9713XYZ 4"X36YD |
Description | RF EMI SHIELDING TAPE 36YDS X 4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 108.005' (32.92m) X 0.003" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 108.005' (32.92m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.003" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 592,71000 Kč | 12 592,71 Kč |
| 10 | 10 416,05800 Kč | 104 160,58 Kč |
| Unit Price without VAT: | 12 592,71000 Kč |
|---|---|
| Unit Price with VAT: | 15 237,17910 Kč |



