


9713 | |
|---|---|
DigiKey Part Number | 9713-ND |
Manufacturer | |
Manufacturer Product Number | 9713 |
Description | RF EMI SHLD TAPE 108YDSX14.016" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 14.016" (356.00mm) X 324.147' (98.80m) X 0.003" (0.09mm) |
Datasheet | Datasheet |
Category | Width 14.016" (356.00mm) |
Manufacturer 3M | Thickness - Overall 0.003" (0.09mm) |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Acrylic |
Part Status Active | Shelf Life 24 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 324.147' (98.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211 072,11000 Kč | 211 072,11 Kč |
| Unit Price without VAT: | 211 072,11000 Kč |
|---|---|
| Unit Price with VAT: | 255 397,25310 Kč |



