
9703-1"X10YDS | |
|---|---|
DigiKey Part Number | 19-9703-1"X10YDS-ND |
Manufacturer | |
Manufacturer Product Number | 9703-1"X10YDS |
Description | 3M ELECTRICALLY CONDUCTIVE ADHES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 29.987' (9.14m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Thickness - Overall 0.024" (0.60mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Acrylic |
Type Absorbing Tape | Shelf Life 24 Months |
Shape Roll | Shelf Life Start Date of Shipment |
Length 29.987' (9.14m) | Storage/Refrigeration Temperature 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 748,73000 Kč | 1 748,73 Kč |
| 12 | 1 326,61833 Kč | 15 919,42 Kč |
| 36 | 1 184,51722 Kč | 42 642,62 Kč |
| 60 | 1 125,98500 Kč | 67 559,10 Kč |
| 108 | 1 063,95880 Kč | 114 907,55 Kč |
| Unit Price without VAT: | 1 748,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 115,96330 Kč |











