


9703-1-3(15) | |
|---|---|
DigiKey Part Number | 1067-9703-1-3(15)-ND |
Manufacturer | |
Manufacturer Product Number | 9703-1-3(15) |
Description | TAPE ADHSV TRNSFR 1"X 3" 15/PACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 3.000" (76.20mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.024" (0.60mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 85°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Acrylic |
Part Status Active | Shelf Life 24 Months |
Type Shielding Tape | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 3.000" (76.20mm) | Base Product Number |
Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,31000 Kč | 953,31 Kč |
| 15 | 701,59933 Kč | 10 523,99 Kč |
| 30 | 651,96000 Kč | 19 558,80 Kč |
| 60 | 607,21317 Kč | 36 432,79 Kč |
| 105 | 588,23800 Kč | 61 764,99 Kč |
| Unit Price without VAT: | 953,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,50510 Kč |



