Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds
9711S-100
9711S-100
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9711S-100

DigiKey Part Number
3M156493-ND
Manufacturer
Manufacturer Product Number
9711S-100
Description
TAPE ADHSV TRNS GRY 0.98"X10.9YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0039" (3.9 mils, 0.099mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.98" (25.00mm)
Length
32.8' (10.0m) 10.9 yds
Color
Gray
Usage
Electrically Conductive
Temperature Range
185°F (85°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 397,55000 Kč2 397,55 Kč
102 128,46200 Kč21 284,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 397,55000 Kč
Unit Price with VAT:2 901,03550 Kč