Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 41.73" (1.06m) X 328' (100m) 109.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9711S-50

DigiKey Part Number
19-9711S-50-ND
Manufacturer
Manufacturer Product Number
9711S-50
Description
TAPE DBL COATED/SIDED GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 41.73" (1.06m) X 328' (100m) 109.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Fabric
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
41.73" (1.06m)
Length
328' (100m) 109.3 yds
Color
Gray
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159 075,18000 Kč159 075,18 Kč
Manufacturers Standard Package
Unit Price without VAT:159 075,18000 Kč
Unit Price with VAT:192 480,96780 Kč