


9711S | |
|---|---|
DigiKey Part Number | 9711S-ND |
Manufacturer | |
Manufacturer Product Number | 9711S |
Description | TAPE DBL SIDE GRY 41.34"X109.3YD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 41.34" (1.05m) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 41.34" (1.05m) | |
Length | 328' (100m) 109.3 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167 468,50000 Kč | 167 468,50 Kč |
| Unit Price without VAT: | 167 468,50000 Kč |
|---|---|
| Unit Price with VAT: | 202 636,88500 Kč |




