


9712XYZ 1"X36YD | |
|---|---|
DigiKey Part Number | 3M160985-ND |
Manufacturer | |
Manufacturer Product Number | 9712XYZ 1"X36YD |
Description | TAPE CONDUCTIVE ADHESIVE 1"X36YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Pressure Sensitive Adhesive (PSA) Adhesive 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Conductive Adhesive | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | 60°F ~ 100°F (15°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 285,21000 Kč | 2 285,21 Kč |
| 18 | 1 667,29944 Kč | 30 011,39 Kč |
| 27 | 1 600,07889 Kč | 43 202,13 Kč |
| 54 | 1 562,50000 Kč | 84 375,00 Kč |
| Unit Price without VAT: | 2 285,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 765,10410 Kč |





