Conductive Adhesive Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive Adhesive Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9712XYZ 1/2"X36YD

DigiKey Part Number
9712XYZ1/2"X36YD-ND
Manufacturer
Manufacturer Product Number
9712XYZ 1/2"X36YD
Description
TAPE CONDUCT ADHESIVE 1/2"X36YD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Conductive Adhesive Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Conductive Adhesive
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
-
Usage
Electrically Conductive
Temperature Range
60°F ~ 100°F (15°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18960,74000 Kč17 293,32 Kč
Manufacturers Standard Package
Unit Price without VAT:960,74000 Kč
Unit Price with VAT:1 162,49540 Kč