
9495MP | |
|---|---|
DigiKey Part Number | 3M6448-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP |
Description | TAPE DBL SIDED CLR 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Box | Color Clear |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0057" (5.7 mils, 0.145mm) | Base Product Number |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,89000 Kč | 994,89 Kč |
| 10 | 765,35600 Kč | 7 653,56 Kč |
| 36 | 667,95222 Kč | 24 046,28 Kč |
| 72 | 622,54403 Kč | 44 823,17 Kč |
| 108 | 598,07944 Kč | 64 592,58 Kč |
| 252 | 551,51996 Kč | 138 983,03 Kč |
| Unit Price without VAT: | 994,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,81690 Kč |





