Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495MP-12-5

DigiKey Part Number
1067-9495MP-12-5-ND
Manufacturer
Manufacturer Product Number
9495MP-12-5
Description
TAPE DBL SIDED CLR 12"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyester Film
Thickness
0.0057" (5.7 mils, 0.145mm)
Thickness - Adhesive
0.0029" (2.9 mils, 0.074mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
12.00" (304.80mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 839,42000 Kč1 839,42 Kč
101 423,47500 Kč14 234,75 Kč
251 293,91360 Kč32 347,84 Kč
501 226,40920 Kč61 320,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 839,42000 Kč
Unit Price with VAT:2 225,69820 Kč
Alternate Length
TAPE DBL SIDED CLR 12"X60YDS
In-Stock: 0
Unit Price: 14 081,68000 Kč