


9495MP-2-5 | |
|---|---|
DigiKey Part Number | 1067-9495MP-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP-2-5 |
Description | TAPE DBL COATED/SIDED CLR 2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,17000 Kč | 479,17 Kč |
| 10 | 366,26800 Kč | 3 662,68 Kč |
| 25 | 331,07120 Kč | 8 276,78 Kč |
| 50 | 307,46960 Kč | 15 373,48 Kč |
| 100 | 286,19430 Kč | 28 619,43 Kč |
| 250 | 272,19708 Kč | 68 049,27 Kč |
| Unit Price without VAT: | 479,17000 Kč |
|---|---|
| Unit Price with VAT: | 579,79570 Kč |

