Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

9495MP-1-5

DigiKey Part Number
1067-9495MP-1-5-ND
Manufacturer
Manufacturer Product Number
9495MP-1-5
Description
TAPE DBL COATED/SIDED CLR 1"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyester Film
Thickness
0.0057" (5.7 mils, 0.145mm)
Thickness - Adhesive
0.0029" (2.9 mils, 0.074mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
1.00" (25.40mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,02000 Kč274,02 Kč
10208,34200 Kč2 083,42 Kč
25187,90680 Kč4 697,67 Kč
50174,20780 Kč8 710,39 Kč
100161,85470 Kč16 185,47 Kč
250147,37404 Kč36 843,51 Kč
500145,23266 Kč72 616,33 Kč
Manufacturers Standard Package
Unit Price without VAT:274,02000 Kč
Unit Price with VAT:331,56420 Kč
Alternate Length
TAPE DBL SIDED CLR 1"X60YDS
In-Stock: 401
Unit Price: 944,49000 Kč