
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,58200 Kč | 85,82 Kč |
| 25 | 8,04880 Kč | 201,22 Kč |
| 50 | 7,66540 Kč | 383,27 Kč |
| 100 | 7,29880 Kč | 729,88 Kč |
| 300 | 6,75240 Kč | 2 025,72 Kč |
| 500 | 6,51312 Kč | 3 256,56 Kč |
| 1 000 | 6,20192 Kč | 6 201,92 Kč |
| 2 500 | 5,81357 Kč | 14 533,93 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |








