20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929975-01-10-RK

DigiKey Part Number
929975E-01-10-ND
Manufacturer
Manufacturer Product Number
929975-01-10-RK
Description
CONN RCPT 20POS 0.1 TIN PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,23500 Kč352,35 Kč
10029,94520 Kč2 994,52 Kč
50026,72878 Kč13 364,39 Kč
1 00025,45294 Kč25 452,94 Kč
5 00023,45342 Kč117 267,10 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč
Alternate Length
CONN RCPT 2POS TIN PCB
In-Stock: 6112
Unit Price: 10,29000 Kč
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3060
Unit Price: 14,07000 Kč
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 2601
Unit Price: 13,65000 Kč
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 14059
Unit Price: 21,21000 Kč
CONN RCPT 10POS 0.1 TIN PCB
In-Stock: 1430
Unit Price: 24,57000 Kč