Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
929665-08-10-I
929665-08-10-I

929665-08-10-I

DigiKey Part Number
3M156312-20-ND
Manufacturer
Manufacturer Product Number
929665-08-10-I
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-08-10-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1098,39700 Kč983,97 Kč
10086,68600 Kč8 668,60 Kč
50073,68366 Kč36 841,83 Kč
1 00062,84785 Kč62 847,85 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 208
Unit Price: 296,28000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2996
Unit Price: 27,51000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 997
Unit Price: 37,59000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 46,83000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 54,17000 Kč