20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-10-RA

DigiKey Part Number
929852E-01-10-ND
Manufacturer
Manufacturer Product Number
929852-01-10-RA
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
929852-01-10-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 140
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1047,03600 Kč470,36 Kč
10039,97810 Kč3 997,81 Kč
50035,68484 Kč17 842,42 Kč
1 00033,98190 Kč33 981,90 Kč
5 00032,17162 Kč160 858,10 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč
Alternate Length
CONN RCPT 2POS GOLD PCB
In-Stock: 14793
Unit Price: 11,76000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 5652
Unit Price: 17,01000 Kč
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 7909
Unit Price: 22,05000 Kč
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 5214
Unit Price: 23,52000 Kč
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 2083
Unit Price: 29,40000 Kč