Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-09-10-RK

DigiKey Part Number
3M156508-20-ND
Manufacturer
Manufacturer Product Number
929836-09-10-RK
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-09-10-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1029,18700 Kč291,87 Kč
10026,08370 Kč2 608,37 Kč
50021,73670 Kč10 868,35 Kč
1 00018,63174 Kč18 631,74 Kč
5 00016,52005 Kč82 600,25 Kč
10 00016,14742 Kč161 474,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 767
Unit Price: 5,04000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 817
Unit Price: 9,24000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 61
Unit Price: 11,97000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2251
Unit Price: 15,96000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 749
Unit Price: 18,06000 Kč