Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
929665-02-10-I
929665-02-10-I

929665-02-10-I

DigiKey Part Number
3M156308-20-ND
Manufacturer
Manufacturer Product Number
929665-02-10-I
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-02-10-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1089,45100 Kč894,51 Kč
10078,80760 Kč7 880,76 Kč
50066,98656 Kč33 493,28 Kč
1 00057,13556 Kč57 135,56 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 309
Unit Price: 271,50000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 6553
Unit Price: 22,89000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4600
Unit Price: 31,92000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 26010
Unit Price: 43,68000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 686
Unit Price: 53,12000 Kč