929836-08-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-08-07-RK

DigiKey Part Number
3M156506-14-ND
Manufacturer
Manufacturer Product Number
929836-08-07-RK
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-08-07-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,34500 Kč213,45 Kč
10019,17660 Kč1 917,66 Kč
50015,68940 Kč7 844,70 Kč
1 00013,94626 Kč13 946,26 Kč
5 00012,20294 Kč61 014,70 Kč
10 00011,59278 Kč115 927,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 476
Unit Price: 5,05000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 9,26000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 202
Unit Price: 12,00000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 16,00000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 333
Unit Price: 18,10000 Kč