Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929852-01-07-RB | |
|---|---|
DigiKey Part Number | 929852-01-07-RB-ND |
Manufacturer | |
Manufacturer Product Number | 929852-01-07-RB |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929852-01-07-RB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 1500V |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-214-41-003101 | Preci-Dip | 0 | 416-83-214-41-003101-ND | 49,83418 Kč | Similar |
| 416-83-214-41-018101 | Preci-Dip | 0 | 416-83-214-41-018101-ND | 47,71002 Kč | Similar |
| 416-87-214-41-003101 | Preci-Dip | 0 | 416-87-214-41-003101-ND | 34,07151 Kč | Similar |
| 416-87-214-41-018101 | Preci-Dip | 0 | 416-87-214-41-018101-ND | 32,36704 Kč | Similar |
| 5-534206-7 | TE Connectivity AMP Connectors | 1 956 | A32938-ND | 81,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 41,24889 Kč | 33 411,60 Kč |
| Unit Price without VAT: | 41,24889 Kč |
|---|---|
| Unit Price with VAT: | 49,91116 Kč |























