


Category | Number of Distribution Buses 12 |
Manufacturer 3M | Number of Tie Points (Total) 4520 |
Series | Number of 5-Tie Point Terminals 640 |
Packaging Bulk | Number of Binding Posts 4 |
Part Status Active | Size / Dimension 12.44" x 9.75" (316.0mm x 247.7mm) |
Type Assembly (On Frame) | Wire Gauge 22 AWG |
Number of Terminal Strips 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 245,78000 Kč | 7 245,78 Kč |
| 5 | 6 509,71600 Kč | 32 548,58 Kč |
| 10 | 6 246,04400 Kč | 62 460,44 Kč |
| 30 | 5 882,67367 Kč | 176 480,21 Kč |
| Unit Price without VAT: | 7 245,78000 Kč |
|---|---|
| Unit Price with VAT: | 8 767,39380 Kč |



















