15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8PC15-PFRA

DigiKey Part Number
19-8PC15-PFRA-ND
Manufacturer
Manufacturer Product Number
8PC15-PFRA
Description
CONN D-SUB HD PLUG 15POS R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
-
Termination
Press-Fit
Primary Material
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Guide
Voltage Rating
220V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10137,91500 Kč1 379,15 Kč
25129,28040 Kč3 232,01 Kč
50123,10700 Kč6 155,35 Kč
135114,77193 Kč15 494,21 Kč
270109,29615 Kč29 509,96 Kč
540104,08320 Kč56 204,93 Kč
1 08099,12028 Kč107 049,90 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč