
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | IDC, Discrete Wire | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 220V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 220,94100 Kč | 2 209,41 Kč |
| 25 | 207,10760 Kč | 5 177,69 Kč |
| 50 | 197,21740 Kč | 9 860,87 Kč |
| 240 | 176,56167 Kč | 42 374,80 Kč |
| 480 | 168,14235 Kč | 80 708,33 Kč |
| 720 | 163,40585 Kč | 117 652,21 Kč |
| 1 200 | 157,62953 Kč | 189 155,44 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |



