
SDB-15PFFP-SB8001 | |
|---|---|
DigiKey Part Number | SDB-15PFFP-SB8001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-15PFFP-SB8001 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.276" (7.00mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| 10 | 311,00100 Kč | 3 110,01 Kč |
| 30 | 287,79167 Kč | 8 633,75 Kč |
| 50 | 277,60620 Kč | 13 880,31 Kč |
| 100 | 264,36270 Kč | 26 436,27 Kč |
| 250 | 247,82512 Kč | 61 956,28 Kč |
| 500 | 236,00996 Kč | 118 004,98 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |





