15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-15PMMP-SB8002

DigiKey Part Number
1754-SDB-15PMMP-SB8002-ND
Manufacturer
Manufacturer Product Number
SDB-15PMMP-SB8002
Description
CONN D-SUB CAP 15POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,77000 Kč390,77 Kč
10332,18800 Kč3 321,88 Kč
25311,38360 Kč7 784,59 Kč
50296,51700 Kč14 825,85 Kč
100282,37270 Kč28 237,27 Kč
250264,70836 Kč66 177,09 Kč
500252,08770 Kč126 043,85 Kč
Manufacturers Standard Package
Unit Price without VAT:390,77000 Kč
Unit Price with VAT:472,83170 Kč