




7964-6500EC | |
|---|---|
DigiKey Part Number | 7964-6500EC-ND |
Manufacturer | |
Manufacturer Product Number | 7964-6500EC |
Description | CONN RCPT 64P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7964-6500EC Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-2 | TE Connectivity AMP Connectors | 5 176 | AKC64H-ND | 107,09000 Kč | Similar |
| 1-1658622-2 | TE Connectivity AMP Connectors | 5 686 | AKC64B-ND | 116,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 252,37500 Kč | 2 523,75 Kč |
| 25 | 236,57200 Kč | 5 914,30 Kč |
| 50 | 225,27920 Kč | 11 263,96 Kč |
| 100 | 214,52610 Kč | 21 452,61 Kč |
| 300 | 198,53610 Kč | 59 560,83 Kč |
| 500 | 191,51604 Kč | 95 758,02 Kč |
| 1 000 | 182,38674 Kč | 182 386,74 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |


















