3448-7964 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3 334
Unit Price: 0,62000 Kč
Datasheet
Connector Strain Relief For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-7964

DigiKey Part Number
3M10854-ND
Manufacturer
Manufacturer Product Number
3448-7964
Description
STRAIN RELIEF 64 POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Accessory Type
Strain Relief
Series
Number of Positions
64
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-499252-3TE Connectivity AMP Connectors3 334ASSR64-ND0,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,15500 Kč91,55 Kč
258,57560 Kč214,39 Kč
508,16400 Kč408,20 Kč
1007,77140 Kč777,14 Kč
2507,28464 Kč1 821,16 Kč
5006,93648 Kč3 468,24 Kč
1 0006,60513 Kč6 605,13 Kč
3 0006,11217 Kč18 336,51 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč