
4664-7000 | |
|---|---|
DigiKey Part Number | 4664-7000-ND |
Manufacturer | |
Manufacturer Product Number | 4664-7000 |
Description | CONN PLUG 64P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4664-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4664-6000 | 3M | 103 | MPL64K-ND | 398,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 283,94393 Kč | 39 752,15 Kč |
| Unit Price without VAT: | 283,94393 Kč |
|---|---|
| Unit Price with VAT: | 343,57216 Kč |










