N3764-5202RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 241,89280 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 194,26500 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 169,73940 Kč
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 146,57000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 186,02120 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 199,06000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 183,57300 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 224
Unit Price: 387,62000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 464
Unit Price: 110,87000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 300
Unit Price: 110,87000 Kč
Datasheet
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3764-5202RB

DigiKey Part Number
N3764-5202RB-ND
Manufacturer
Manufacturer Product Number
N3764-5202RB
Description
CONN HEADER R/A 64POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3764-5202RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.340" (8.64mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Short
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185645911HARTING009185645911-ND241,89280 KčSimilar
09185645913HARTING009185645913-ND194,26500 KčSimilar
09185646911HARTING009185646911-ND169,73940 KčSimilar
09185646913HARTING11195-7017-ND146,57000 KčSimilar
09185647911HARTING009185647911-ND186,02120 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200139,65035 Kč27 930,07 Kč
Unit Price without VAT:139,65035 Kč
Unit Price with VAT:168,97692 Kč