Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

722-N-A

DigiKey Part Number
722-N-A-ND
Manufacturer
Manufacturer Product Number
722-N-A
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 834
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,14080 Kč103,52 Kč
503,93920 Kč196,96 Kč
1003,75020 Kč375,02 Kč
2503,51592 Kč878,98 Kč
5003,34750 Kč1 673,75 Kč
1 0003,18750 Kč3 187,50 Kč
3 0002,94952 Kč8 848,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč