
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,51592 Kč | 878,98 Kč |
| 500 | 3,34750 Kč | 1 673,75 Kč |
| 1 000 | 3,18750 Kč | 3 187,50 Kč |
| 3 000 | 2,94952 Kč | 8 848,56 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









