Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-18 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-31-A

DigiKey Part Number
3M162065-ND
Manufacturer
Manufacturer Product Number
S-31-A
Description
CONNSPLICE10-18AWG 1=1BOTTLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-18 AWG Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
10-18 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1960,24000 Kč960,24 Kč
Manufacturers Standard Package
Unit Price without VAT:960,24000 Kč
Unit Price with VAT:1 161,89040 Kč