Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-SD

DigiKey Part Number
455-1-SD-ND
Manufacturer
Manufacturer Product Number
1-SD
Description
CLOSED END SPLICE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,53300 Kč15,33 Kč
251,43640 Kč35,91 Kč
501,37320 Kč68,66 Kč
1001,30610 Kč130,61 Kč
2501,22376 Kč305,94 Kč
5001,16496 Kč582,48 Kč
1 0001,10911 Kč1 109,11 Kč
2 5001,03965 Kč2 599,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč