



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Particulate Respirator | |
Color | Gray, Teal | |
Size | Medium | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,31000 Kč | 587,31 Kč |
| 10 | 527,05000 Kč | 5 270,50 Kč |
| 30 | 505,22600 Kč | 15 156,78 Kč |
| 50 | 496,24160 Kč | 24 812,08 Kč |
| 100 | 485,05800 Kč | 48 505,80 Kč |
| 250 | 471,85360 Kč | 117 963,40 Kč |
| Unit Price without VAT: | 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 710,64510 Kč |















