Replacement Respirator Filter White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Replacement Respirator Filter White
5P71
5P71

5P71

DigiKey Part Number
3M159722-ND
Manufacturer
Manufacturer Product Number
5P71
Description
P95 PREFILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Replacement Respirator Filter White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Replacement Respirator Filter
Packaging
Bulk
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1068,95700 Kč689,57 Kč
3064,49200 Kč1 934,76 Kč
5062,70420 Kč3 135,21 Kč
10060,52670 Kč6 052,67 Kč
30057,55553 Kč17 266,66 Kč
50056,34352 Kč28 171,76 Kč
1 00054,84426 Kč54 844,26 Kč
2 50053,08672 Kč132 716,80 Kč
Manufacturers Standard Package
Unit Price without VAT:68,95700 Kč
Unit Price with VAT:83,43797 Kč