Replacement Respirator Filter Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Replacement Respirator Filter Pink
2096
2096

2096

DigiKey Part Number
3M158630-ND
Manufacturer
Manufacturer Product Number
2096
Description
3M PARTICULATE FILTR 1=1PAIR/BAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Replacement Respirator Filter Pink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Replacement Respirator Filter
Series
Color
Pink
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1344,79000 Kč344,79 Kč
10304,97500 Kč3 049,75 Kč
25293,02280 Kč7 325,57 Kč
50285,05620 Kč14 252,81 Kč
100277,88120 Kč27 788,12 Kč
250269,44968 Kč67 362,42 Kč
500263,75924 Kč131 879,62 Kč
Manufacturers Standard Package
Unit Price without VAT:344,79000 Kč
Unit Price with VAT:417,19590 Kč