



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Replacement Respirator Filter | |
Color | - | |
Size | - | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 562,97000 Kč | 11 562,97 Kč |
| Unit Price without VAT: | 11 562,97000 Kč |
|---|---|
| Unit Price with VAT: | 13 991,19370 Kč |












