
5MIC 3M261X LF AO 3MIL 5 IN | |
|---|---|
DigiKey Part Number | 3M10795-ND |
Manufacturer | |
Manufacturer Product Number | 5MIC 3M261X LF AO 3MIL 5 IN |
Description | LAPPING FILM ALUM OXIDE 5U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 5µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 5µ | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 Kč | 81,45 Kč |
| 10 | 69,26000 Kč | 692,60 Kč |
| 25 | 64,92280 Kč | 1 623,07 Kč |
| 50 | 61,82340 Kč | 3 091,17 Kč |
| 100 | 58,86970 Kč | 5 886,97 Kč |
| 250 | 55,18284 Kč | 13 795,71 Kč |
| 500 | 52,54992 Kč | 26 274,96 Kč |
| 1 000 | 50,04303 Kč | 50 043,03 Kč |
| 2 500 | 46,91299 Kč | 117 282,48 Kč |
| Unit Price without VAT: | 81,45000 Kč |
|---|---|
| Unit Price with VAT: | 98,55450 Kč |





