
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Dioxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,12000 Kč | 163,12 Kč |
| 10 | 138,54700 Kč | 1 385,47 Kč |
| 25 | 129,86280 Kč | 3 246,57 Kč |
| 50 | 123,65840 Kč | 6 182,92 Kč |
| 100 | 117,75780 Kč | 11 775,78 Kč |
| 250 | 110,38664 Kč | 27 596,66 Kč |
| 500 | 105,12106 Kč | 52 560,53 Kč |
| 1 000 | 100,10828 Kč | 100 108,28 Kč |
| Unit Price without VAT: | 163,12000 Kč |
|---|---|
| Unit Price with VAT: | 197,37520 Kč |




