
3MIC 3M261X LF AO 3MIL 5 IN | |
|---|---|
DigiKey Part Number | 3M10793-ND |
Manufacturer | |
Manufacturer Product Number | 3MIC 3M261X LF AO 3MIL 5 IN |
Description | LAPPING FILM ALUM OXIDE 3U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 3µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 Kč | 38,12 Kč |
| 10 | 32,39100 Kč | 323,91 Kč |
| 25 | 30,36200 Kč | 759,05 Kč |
| 50 | 28,90780 Kč | 1 445,39 Kč |
| 100 | 27,52680 Kč | 2 752,68 Kč |
| 250 | 25,80172 Kč | 6 450,43 Kč |
| 500 | 24,56982 Kč | 12 284,91 Kč |
| 1 000 | 23,39688 Kč | 23 396,88 Kč |
| 2 500 | 21,93282 Kč | 54 832,05 Kč |
| Unit Price without VAT: | 38,12000 Kč |
|---|---|
| Unit Price with VAT: | 46,12520 Kč |





