
.3MIC 3M261X LF AO 3MIL 5 IN | |
|---|---|
DigiKey Part Number | 3M10792-ND |
Manufacturer | |
Manufacturer Product Number | .3MIC 3M261X LF AO 3MIL 5 IN |
Description | LAPPING FILM ALUM OXIDE 0.3U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.3µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.3µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 50 | 44,82660 Kč | 2 241,33 Kč |
| 100 | 42,68470 Kč | 4 268,47 Kč |
| 250 | 40,01044 Kč | 10 002,61 Kč |
| 500 | 38,10088 Kč | 19 050,44 Kč |
| 1 000 | 36,28286 Kč | 36 282,86 Kč |
| 2 500 | 34,01306 Kč | 85 032,65 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


