583-1"X60YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583-1"X60YD

DigiKey Part Number
3M162799-ND
Manufacturer
Manufacturer Product Number
583-1"X60YD
Description
THERMAL BONDING FILM 1"X60YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bonding Film “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bonding Film
Features
Heat or Solvent Activated
For Use With/Related Products
Multi-Purpose
Shipping Info
Ships with Cold Pack.
Shelf Life Start
Date of Shipment
Shelf Life
18 Months, 6 Months
Storage/Refrigeration Temperature
40°F (4°C), 75°F (23°C)
Digi-Key Storage
Refrigerated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1941,89000 Kč941,89 Kč
10724,40300 Kč7 244,03 Kč
36632,12667 Kč22 756,56 Kč
72589,09875 Kč42 415,11 Kč
108565,92324 Kč61 119,71 Kč
252521,80540 Kč131 494,96 Kč
Manufacturers Standard Package
Unit Price without VAT:941,89000 Kč
Unit Price with VAT:1 139,68690 Kč