583-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583-3/4"X3YD

DigiKey Part Number
583-3/4"X3YD-ND
Manufacturer
Manufacturer Product Number
583-3/4"X3YD
Description
THERMAL BONDING FILM 3/4" X3 YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bonding Film “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bonding Film
Features
Heat or Solvent Activated
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
18 Months, 6 Months
Storage/Refrigeration Temperature
40°F (4°C), 75°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,57000 Kč54,57 Kč
1041,05600 Kč410,56 Kč
4834,13083 Kč1 638,28 Kč
9631,55094 Kč3 028,89 Kč
14430,16153 Kč4 343,26 Kč
28827,97222 Kč8 056,00 Kč
52826,23633 Kč13 852,78 Kč
1 00824,54943 Kč24 745,83 Kč
5 04020,99697 Kč105 824,73 Kč
Manufacturers Standard Package
Unit Price without VAT:54,57000 Kč
Unit Price with VAT:66,02970 Kč