
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bonding Film | |
Features | Heat or Solvent Activated | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 18 Months, 6 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 75°F (23°C) | |
Digi-Key Storage | Refrigerated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,24000 Kč | 1 751,24 Kč |
| 24 | 1 236,30125 Kč | 29 671,23 Kč |
| 48 | 1 153,00354 Kč | 55 344,17 Kč |
| 72 | 1 108,13042 Kč | 79 785,39 Kč |
| 120 | 1 055,35142 Kč | 126 642,17 Kč |
| Unit Price without VAT: | 1 751,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 119,00040 Kč |




