Thermal Pad White 4.57m x 25.40mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8810-1-5

DigiKey Part Number
3M10314-ND
Manufacturer
Manufacturer Product Number
8810-1-5
Description
THERM TAPE 4.57MX25.4MM WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 4.57m x 25.40mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic
Manufacturer
3M (TC)
Adhesive
Adhesive - Both Sides
Series
Backing, Carrier
Polyester
Packaging
Box
Color
White
Part Status
Active
Thermal Conductivity
0.6W/m-K
Type
Transfer Tape, Roll
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
4.57m x 25.40mm
Storage/Refrigeration Temperature
72°F (22°C)
Thickness
0.0098" (0.250mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 677,53000 Kč1 677,53 Kč
101 296,85700 Kč12 968,57 Kč
251 178,25640 Kč29 456,41 Kč
501 098,74140 Kč54 937,07 Kč
1001 027,07310 Kč102 707,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 677,53000 Kč
Unit Price with VAT:2 029,81130 Kč
Alternate Length
THERM PAD 32.92M X 25.4MM W/ADH
In-Stock: 1
Unit Price: 8 091,79000 Kč